Filter Your Search
1 - 2 of 2 results
|
IS61LV25616AL-10BLI
Integrated Silicon Solution Inc
|
$4.9242 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 110 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS61LV25616AL-10BLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 100 µA | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | FBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |