Filter Your Search
1 - 4 of 4 results
|
IS61QDB22M18-250M3L
ABLIC Inc.
|
Check for Price | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | SEIKO INSTRUMENTS USA INC | BGA | 15 X 17 MM, 1 MM PITCH, LEAD FREE, LFBGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||
|
IS61QDB22M18-250M3LI
ABLIC Inc.
|
Check for Price | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.71 V | 700 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | SEIKO INSTRUMENTS USA INC | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
IS61QDB22M18-250M3LI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.71 V | 700 µA | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
IS61QDB22M18-250M3L
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.71 V | 700 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 70 °C | 260 | 10 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | 15 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |