Filter Your Search
1 - 2 of 2 results
|
IS61QDB22M36C-250B4L
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | QDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IS61QDB22M36C-250B4LI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | QDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.89 V | 1.71 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |