Filter Your Search
1 - 10 of 21 results
|
IS65C1024AL-45TLA3
Integrated Silicon Solution Inc
|
$4.0484 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 2 V | 40 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | TSSOP, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||
|
IS65C1024AL-45QLA3
Integrated Silicon Solution Inc
|
$4.5129 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 2 V | 40 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.495 mm | 11.305 mm | INTEGRATED SILICON SOLUTION INC | SOIC | SOP, SOP32,.56 | 32 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||
|
IS65C1024AL-70QA2
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 105 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.498 mm | 11.2 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
IS65C1024AL-70TA
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 8 X 20 MM, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IS65C1024AL-70QA1
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.5 mm | 11.2 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
IS65C1024AL-55TA3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 8 X 20 MM, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IS65C1024AL-55TA2
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 8 X 20 MM, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.41 | |||||
|
IS65C1024AL-70TA2
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 8 X 20 MM, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
IS65C1024AL-55QA1
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | SOP | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.498 mm | 11.2 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
IS65C1024AL-45TA3
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 2 V | 40 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1 | 20 X 8 MM, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.41 |