Filter Your Search
1 - 1 of 1 results
|
IS65LV256AL-45TLA3
Integrated Silicon Solution Inc
|
$2.8346 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 20 µA | 3.63 V | 2.97 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | TSOP1, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. |