Filter Your Search
1 - 1 of 1 results
|
ISA16-32AH-25.000MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | AEC-Q200; TS16949 | SURFACE MOUNT | 4 | LCC4,.1X.13,87/69 | YES | 3.2mm x 2.5mm x 1.1mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |