Filter Your Search
1 - 10 of 24 results
|
ISL22444TFV20Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 4 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | QFN, TSSOP | TSSOP, TSSOP20,.25 | 20, 20 | compliant | 8542.39.00.01 | ||||
|
ISL22444WFR20Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 4 | 20 % | 5.5 V | -2.25 V | 2 mA | CMOS | 85 ppm/°C | AUTOMOTIVE | S-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC20,.20SQ,25 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL22444UFR20Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 4 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | HVQCCN, LCC20,.20SQ,25 | 20, 20 | compliant | 8542.39.00.01 | ||||
|
ISL22444TFV20Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 4 | 20 % | 5.5 V | -2.25 V | 2 mA | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL22444WFV20Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 4 | 20 % | 5.5 V | -2.25 V | 2 mA | CMOS | 85 ppm/°C | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL22444TFR20Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 4 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | HVQCCN, LCC20,.20SQ,25 | 20, 20 | compliant | 8542.39.00.01 | ||||
|
ISL22444WFR20Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 4 | 20 % | 5.5 V | -2.25 V | CMOS | 85 ppm/°C | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | HVQCCN, LCC20,.20SQ,25 | 20, 20 | compliant | 8542.39.00.01 | ||||
|
ISL22444UFV20Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 250 Hz | 4 | 20 % | 5.5 V | -2.25 V | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | QFN, TSSOP | TSSOP-20 | 20, 20 | compliant | 8542.39.00.01 | ||||
|
ISL22444TFV20Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 4 | 20 % | 5.5 V | -2.25 V | 2 mA | CMOS | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL22444TFR20Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 120 Hz | 4 | 20 % | 5.5 V | -2.25 V | 2 mA | CMOS | 45 ppm/°C | AUTOMOTIVE | S-PQCC-N20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC20,.20SQ,25 | compliant | 8542.39.00.01 | Renesas Electronics |