Filter Your Search
1 - 2 of 2 results
|
ISL26312FVZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 1 | 0.017 % | 12 | YES | A/D CONVERTER | 1 | 2'S COMPLEMENT BINARY | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTERSIL CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
ISL26312FVZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 2 | 0.017089 % | 12 | 125 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | 3 mA | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | , | 16 | compliant | 8542.39.00.01 | M16.173 | Renesas Electronics |