Filter Your Search
1 - 2 of 2 results
|
ISL28130CHZ-T7A
Renesas Electronics Corporation
|
$1.1072 | Yes | Active | 46.8 µV | 0.2 V/us | 250 pA | 35 µA | 105 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | NO | NO | YES | YES | NO | NO | 6.5 V | COMMERCIAL | 400 | NO | R-PDSO-G5 | e3 | 125 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | LSSOP, SOP5/6,.11,37 | 5 | P5.064C | compliant | EAR99 | 8542.33.00.01 | 2017-11-07 | Renesas Electronics | ||||
|
ISL28130CHZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 46.8 µV | 0.2 V/us | 250 pA | 35 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | COMMERCIAL | 400 | NO | R-PDSO-G5 | Not Qualified | e3 | 125 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SC, SOT | LSSOP, TSOP5/6,.11,37 | 705, 5 | compliant | EAR99 | 8542.33.00.01 |