Filter Your Search
1 - 5 of 5 results
|
|
ISL29023IROZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | AddressSelectionPins::No | HVSON, | :: | Compliant | EAR99 | 8542.39.00.01 | |||||
|
|
ISL29023IROZ-T7S2378
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | HVSON, | Compliant | 8542.39.00.01 | |||||||||||||||
|
|
ISL29023IROZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 800 µm | 2 mm | HODFN | HVSON, | 6 | Compliant | 8542.39.00.01 | L6.2X2.1 | 2017-10-27 | ||||
|
|
ISL29023IROZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.1 mm | 800 µm | 2 mm | ODFN-6 | Compliant | 8542.39.00.01 | ||||||||||||||
|
|
ISL29023IROZ-T7S2378
Intersil Corporation
|
Check for Price | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | HVSON, | Compliant | 8542.39.00.01 |