Filter Your Search
1 - 3 of 3 results
|
ISL5857IB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1.25 V | -1 V | 0.0305 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013-AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
ISL5857IBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1.25 V | -1 V | 0.0305 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | SOIC, TSSOP | SOP, SOP28,.4 | 28, 28 | compliant | 8542.39.00.01 | ||||
|
ISL5857IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1.25 V | -1 V | 0.03051 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2017-10-31 | Renesas Electronics |