Filter Your Search
1 - 2 of 2 results
|
ISL95811WFUZ-TK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3.3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1.25 kHz | 1 | 20 % | 2 mA | CMOS | 45 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | M8.118A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
ISL95811WFUZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1.25 kHz | 1 | 20 % | CMOS | 45 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | DFN, MSOP | TSSOP, TSSOP8,.19 | 8, 8 | compliant | 8542.39.00.01 |