Filter Your Search
1 - 2 of 2 results
|
ISLA214P50IRZ
Renesas Electronics Corporation
|
$370.5759 | Yes | Active | 1.8 V | 2.15 V | 1 | 0.0152587 % | 14 | 500 MHz | 12.5 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.15 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | 391 mA | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N72 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 72 | PLASTIC/EPOXY | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | RENESAS ELECTRONICS CORP | QFN | HQCCN, LCC72,.39SQ,20 | 72 | L72.10X10G | compliant | 3A001.A.5.A.4 | 8542.39.00.01 | Renesas Electronics | |||
|
ISLA214P50IRZ
Intersil Corporation
|
Check for Price | Transferred | 1.8 V | 2.15 V | 2 | 14 | 500 MHz | 2 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -2.15 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N72 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 72 | PLASTIC/EPOXY | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | INTERSIL CORP | QFN | HVQCCN, LCC72,.39SQ,20 | 72 | compliant | 3A991.C.3 | 8542.39.00.01 |