Filter Your Search
1 - 10 of 11,924 results
|
ISM92-3251BH-14.7456MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 14.7456 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-66.666MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 66.666 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-27.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 27 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||
|
ISM92-3251BH-3.6864MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 3.6864 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-24.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 24 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-12.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 12 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-4.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 4 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-40.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 40 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-16.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 16 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||
|
ISM92-3251BH-8.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 8 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |