Filter Your Search
1 - 10 of 8,636 results
|
TIL111XSM
Isocom Components
|
$0.0840 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||
|
ISP281B
Isocom Components
|
$0.1052 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | 2020-06-24 | |||||||
|
CNY17F-1X
Isocom Components
|
$0.1269 | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 80 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 5.5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
IS181C
Isocom Components
|
$0.1382 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 200 % | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||
|
IS181A
Isocom Components
|
$0.1382 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 80 % | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
IS181B
Isocom Components
|
$0.1399 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 130 % | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||
|
IS357C
Isocom Components
|
$0.1414 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 200 % | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||
|
IS357A
Isocom Components
|
$0.1414 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | 80 % | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||
|
TLP521-1X
Isocom Components
|
$0.1534 | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
4N35X
Isocom Components
|
$0.1536 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom |