Filter Your Search
1 - 10 of 19 results
|
ISP321-1XBLG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
ISP321-1XGBSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
ISP321-1XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
ISP321-1X-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||
|
ISP321-1XGB
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
ISP321-1XGB-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||
|
ISP321-1XGBSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
ISP321-1X-G
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||
|
ISP321-1X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
ISP321-1XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |