Filter Your Search
1 - 10 of 17 results
|
ISP827X-2-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
ISP827X-2-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | NOT SPECIFIED | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||
|
ISP827X2-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
ISP827X2G
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | DIP-8 | ||||||||
|
ISP827X-2G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-8 | ||||||
|
ISP827X2SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8 | |||||||||
|
ISP827X-2-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | NOT SPECIFIED | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||
|
ISP827X-2SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | NOT SPECIFIED | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-8 | ||||||||||||
|
ISP827X2-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
ISP827X2
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 70 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | DIP-8 |