Filter Your Search
1 - 10 of 1,022 results
|
J01151A0059
Telegartner Karl Gartner GmbH
|
$2.2786 | Contact Manufacturer | 50 Ω | 1.12 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | NO | 18 GHz | NO | YES | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | |||||||||||||||||||||
|
J01151A0051
Telegartner Karl Gartner GmbH
|
$3.2363 | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.12 | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 316/U | NO | 5 GΩ | 1 | 18 GHz | NO | YES | e4 | NO | JACK | RG-316/U | Gold (Au) | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.472 inch | 0.276 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||||
|
J01150A0049
Telegartner Karl Gartner GmbH
|
$3.2840 | Contact Manufacturer | 50 Ω | 1.12 | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | |||||||||||||||||||||
|
J01150A0039
Telegartner Karl Gartner GmbH
|
$3.2950 | Contact Manufacturer | 50 Ω | 1.12 | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | |||||||||||||||||||||
|
J01150A0031
Telegartner Karl Gartner GmbH
|
$4.3523 | Contact Manufacturer | 50 Ω | 1.12 | 0.05 dB | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
J01150A0041
Telegartner Karl Gartner GmbH
|
$4.3523 | Contact Manufacturer | 50 Ω | 1.12 | 0.05 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | ||||||||||||||||||
|
J01150A0061
Telegartner Karl Gartner GmbH
|
$4.4291 | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.15 | 0.05 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLES: RG 316/U; RG 174/U | NO | 5 GΩ | 1 | 12.4 GHz | NO | YES | e4 | NO | PLUG | RG-316/U | GOLD | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.661 inch | 0.354 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||
|
J01161A0691
Telegartner Karl Gartner GmbH
|
$4.7431 | Yes | Contact Manufacturer | 1 | 5 mΩ | 50 Ω | 1.35 | FEMALE | 100 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMB CONNECTOR | STANDARDS: IEC 60169-9; IEC 60169-10, VS... more | NO | 1 GΩ | 1 | 4 GHz | NO | YES | e4 | NO | JACK | RG-316/U | GOLD | COAX | SNAP | GENERAL PURPOSE | NO | CRIMP | 0.398 inch | 0.25 inch | TELEGARTNER KARL GARTNER GMBH | compliant | EAR99 | 8536.69.40.10 | |||||||||
|
J01151A0611
Telegartner Karl Gartner GmbH
|
$4.7445 | Contact Manufacturer | 50 Ω | 1.12 | 0.05 dB | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | NO | 18 GHz | NO | YES | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
J01151A0491
Telegartner Karl Gartner GmbH
|
$4.8148 | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.12 | 0.05 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 5 GΩ | 1 | 18 GHz | NO | YES | e4 | NO | JACK | LMR195 | GOLD | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | 0.472 inch | 0.512 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT |