Filter Your Search
1 - 10 of 125 results
|
J01150A0049
Telegartner Karl Gartner GmbH
|
$2.8525 | Contact Manufacturer | 50 Ω | 1.12 | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | ||||||||||||||||||||||
|
J01150A0039
Telegartner Karl Gartner GmbH
|
$2.8635 | Contact Manufacturer | 50 Ω | 1.12 | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | ||||||||||||||||||||||
|
J01150A0031
Telegartner Karl Gartner GmbH
|
$3.7820 | Contact Manufacturer | 50 Ω | 1.12 | 0.05 dB | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | ||||||||||||||||||||
|
J01150A0041
Telegartner Karl Gartner GmbH
|
$3.8861 | Contact Manufacturer | 50 Ω | 1.12 | 0.05 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP/SOLDER | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | |||||||||||||||||||
|
J01150A0061
Telegartner Karl Gartner GmbH
|
$4.3214 | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.15 | 0.05 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLES: RG 316/U; RG 174/U | NO | 5 GΩ | 1 | 12.4 GHz | NO | YES | e4 | NO | PLUG | RG-316/U | GOLD | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.661 inch | 0.354 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | ||||||
|
J01150A0618
Telegartner Karl Gartner GmbH
|
$4.3339 | Contact Manufacturer | 1 | 50 Ω | 1.12 | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ | NO | 1 | 18 GHz | NO | YES | e4 | NO | PLUG | GOLD | COAX | THREADED | GENERAL PURPOSE | NO | CRIMP | 0.77 inch | 0.354 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | |||||||||||||||
|
J01150A0091
Telegartner Karl Gartner GmbH
|
$4.7085 | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.15 | 0.05 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | COPPER NICKEL GOLD | RIGHT ANGLE | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 5 GΩ | 1 | 12.4 GHz | NO | YES | e4 | NO | PLUG | RG-58C/U | GOLD | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.661 inch | 0.354 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | |||||||||
|
J01150A0081
Telegartner Karl Gartner GmbH
|
$4.7085 | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.15 | 0.05 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | COPPER NICKEL GOLD | RIGHT ANGLE | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GH... more | 1000VAC V | NO | 5 GΩ | 1 | 12.4 GHz | NO | YES | e4 | NO | PLUG | RG-223 | GOLD | COAX | THREADED | GENERAL PURPOSE | NO | CRIMP | 0.661 inch | 0.354 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||||
|
J01150A0611
Telegartner Karl Gartner GmbH
|
$5.2808 | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.12 | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | COPPER NICKEL GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ | NO | 5 GΩ | 1 | 18 GHz | NO | YES | e4 | NO | PLUG | BELDEN | GOLD | COAX | THREADED | GENERAL PURPOSE | NO | CRIMP | 0.77 inch | 0.354 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | ||||||||||||
|
J01150A0521
Telegartner Karl Gartner GmbH
|
$6.8929 | Yes | Yes | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.15 | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ | NO | 5 GΩ | 1 | 12.4 GHz | NO | YES | NO | PLUG | BELDEN | COPPER ALLOY | COAX | THREADED | GENERAL PURPOSE | NO | CRIMP | 0.661 inch | 0.354 inch | TELEGARTNER KARL GARTNER GMBH | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 |