Filter Your Search
1 - 10 of 108 results
|
NJ39C26792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||
|
NJ39C36195
Winchester Interconnect
|
Check for Price | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ||||||||||||||||||||||||||||
|
MJ39C12192
Winchester Interconnect
|
Check for Price | No | No | Active | 78 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | COPPER NICKEL TIN ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.643 inch | 4.134 inch | 0.485 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||
|
MJ39C16192
Winchester Interconnect
|
Check for Price | No | No | Active | 78 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | COPPER NICKEL TIN ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.643 inch | 4.134 inch | 0.375 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 | |||
|
MJ39C13195
Winchester Interconnect
|
Check for Price | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ||||||||||||||||||||||||||||
|
MJ39C13792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||
|
MJ39C15792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||
|
NJ39C31792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||
|
MJ39C22195
Winchester Interconnect
|
Check for Price | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown | ||||||||||||||||||||||||||||
|
MJ39C25195
Winchester Interconnect
|
Check for Price | Active | 78 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | WINCHESTER INTERCONNECT | unknown |