Filter Your Search
1 - 10 of 26 results
|
JAN1N5310-1
Microchip Technology Inc
|
$28.0947 | No | Active | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 280 kΩ | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||
|
JAN1N5310UR-1
Microchip Technology Inc
|
$31.2270 | No | Active | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, LL41, MELF-2 | compliant | ||||||||
|
JAN1N5310-1
Micrometrics Inc
|
Check for Price | Obsolete | 2.35 V | 3.3 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 280 kΩ | ISOLATED | MICROMETRICS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
JAN1N5310UR-1
Cobham PLC
|
Check for Price | Transferred | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-XELF-R2 | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COBHAM PLC | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
JAN1N5310UR-1
Defense Logistics Agency
|
Check for Price | Active | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | Qualified | O-XELF-R2 | MIL-19500/463G | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED PACKAGE-2 | unknown | |||||||||||||||
|
JAN1N5310
CRYSTALONICS Inc
|
Check for Price | Contact Manufacturer | 2.35 V | 3.3 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | Not Qualified | O-LALF-W2 | DO-7 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRYSTALONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | DO-7 | 2 | ||||||||||
|
JAN1N5310-1
Defense Logistics Agency
|
Check for Price | Active | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED PACKAGE-2 | unknown | |||||||||||||||
|
JAN1N5310UR-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-XELF-R2 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
JAN1N5310-1
Compensated Devices Inc
|
Check for Price | Transferred | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 24 kΩ | Not Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED PACKAGE-2 | unknown | |||||||||||
|
JAN1N5310-1E3
Microsemi Corporation
|
Check for Price | Active | MICROSEMI CORP-LAWRENCE | unknown |