Filter Your Search
1 - 10 of 17 results
|
JAN1N6127A
Microchip Technology Inc
|
$13.8363 | No | Active | 3 W | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
JAN1N6127AUS
Microchip Technology Inc
|
$17.3086 | No | Active | 103.1 V | 1 µA | 2 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 56 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||
|
JAN1N6127AUS
Semtech Corporation
|
$19.8400 | Transferred | 108 V | 1.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 56 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
JAN1N6127AUS
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 108 V | 5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | 500 W | Not Qualified | O-MELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||
|
JAN1N6127A
Sensitron Semiconductors
|
Check for Price | Active | 103.1 V | 1 µA | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | 500 W | Qualified | O-LALF-W2 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JAN1N6127A
Semicon Components Inc
|
Check for Price | Obsolete | 103.1 V | 1 µA | 3 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Not Qualified | O-XALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JAN1N6127AUS
Semicoa Semiconductors
|
Check for Price | No | Contact Manufacturer | 5 W | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 500 W | Not Qualified | O-MELF-R2 | e0 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | SEMICOA CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
JAN1N6127AUS
Micross Components
|
Check for Price | Active | 108 V | 1.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 56 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | MICROSS COMPONENTS | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | ||||||||||||||||
|
JAN1N6127A
Semtech Corporation
|
Check for Price | Transferred | 103.1 V | 1 µA | 1.5 W | 75 V | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 56 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
JAN1N6127AUS
Sensitron Semiconductors
|
Check for Price | Active | 103.1 V | 1 µA | SILICON | 71.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 56 V | 1 | AVALANCHE | 500 W | Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | MELF-2 | EAR99 | 8541.10.00.50 |