Filter Your Search
1 - 10 of 30 results
|
JAN1N6136A
Semtech Corporation
|
$1.0000 | Transferred | 245.7 V | 1 µA | 1.5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 136.8 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6136
Semtech Corporation
|
$1.0000 | Transferred | 257.985 V | 1 µA | 1.5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 136.8 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6136US
Semtech Corporation
|
$1.0000 | Transferred | 245.7 V | 1.5 W | 180 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136.8 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
JAN1N6136
Microchip Technology Inc
|
$13.0251 | No | Active | 3 W | SILICON | 162.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
JAN1N6136US
Microchip Technology Inc
|
$17.3086 | No | Active | 258 V | 1 µA | 2 W | SILICON | 162.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 136.8 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||||
|
JAN1N6136AUS
Microchip Technology Inc
|
$17.3086 | No | Active | 245.7 V | 1 µA | 2 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 136.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 136.8 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||||
|
JAN1N6136AUS
Semtech Corporation
|
$19.8400 | Transferred | 245.7 V | 1.5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136.8 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||
|
JAN1N6136A
Microchip Technology Inc
|
$20.0903 | No | Active | 3 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
JAN1N6136US
Microsemi Corporation
|
Check for Price | No | No | Transferred | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136.8 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MELF | |||||||||||||
|
JAN1N6136
Micross Components
|
Check for Price | Active | 257.985 V | 1 µA | 1.5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 136.8 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | MICROSS COMPONENTS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown |