Filter Your Search
1 - 10 of 22 results
|
JAN1N6150AUS
Semtech Corporation
|
$1.0000 | Transferred | 30.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||||||
|
JAN1N6150
Microchip Technology Inc
|
$16.6651 | No | Active | 3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JAN1N6150A
Microchip Technology Inc
|
$16.6651 | No | Active | 3 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JAN1N6150
Microsemi Corporation
|
$17.8145 | No | No | Transferred | 3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, C PACKAGE-2 | 2 | ||||||||||
|
JAN1N6150A
Microsemi Corporation
|
$18.6243 | No | No | Transferred | 3 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, C PACKAGE-2 | ||||||||||
|
JAN1N6150AUS
Microchip Technology Inc
|
$20.0960 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||||||||||
|
JAN1N6150US
Microchip Technology Inc
|
$20.0960 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||||||||||
![]() |
JAN1N6150US
Microsemi Corporation
|
$21.7250 | No | No | Transferred | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | MELF-2 | 2 | MELF | ||||||||||||
![]() |
JAN1N6150AUS
Microsemi Corporation
|
$21.7250 | No | No | Transferred | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16.7 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | MELF-2 | 2 | MELF | ||||||||||||
|
JAN1N6150
Semtech Corporation
|
$22.7600 | Transferred | 32.025 V | 5 µA | 7.5 W | 22 V | SILICON | 19.855 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 16.7 V | 1 | AVALANCHE | LOW IMPEDANCE | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 |