Filter Your Search
1 - 10 of 12 results
|
JAN1N6473
Microchip Technology Inc
|
$12.5330 | No | Active | 3 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
JAN1N6473US
Microchip Technology Inc
|
$19.8289 | No | Active | 3 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||||||
|
JAN1N6473
Semtech Corporation
|
$19.9500 | Transferred | 41.4 V | 100 µA | 5 W | 27 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/552 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6473US
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | MELF | ||||||||||
|
JAN1N6473US
Defense Logistics Agency
|
Check for Price | Active | 3 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | GLASS PACKAGE-2 | ||||||||||||||||||
|
JAN1N6473
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 41.4 V | 100 µA | 5 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 1.5 kW | O-XALF-W2 | MIL-S-19500/552 | DO-201AD | 175 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | 2020-02-08 | |||||||||||||||
|
JAN1N6473US
Micross Components
|
Check for Price | Active | 41.4 V | 3 W | 27 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | MICROSS COMPONENTS | unknown | |||||||||||||||
|
JAN1N6473US
Semtech Corporation
|
Check for Price | Transferred | 41.4 V | 3 W | 27 V | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
JAN1N6473
Defense Logistics Agency
|
Check for Price | Active | 3 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-XALF-W2 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||
|
JAN1N6473
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | 2 | EAR99 | 8541.10.00.50 |