Filter Your Search
1 - 4 of 4 results
|
JAN1N987BUR-1
Microchip Technology Inc
|
Check for Price | No | Active | 1.3 V | 1 mA | 500 nA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 900 Ω | 4.5 kΩ | 91 V | 132 mV/°C | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/117 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF | compliant | ||||||
|
JAN1N987BUR-1
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 900 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/117 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||
|
JAN1N987BUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | 1.3 V | 1 mA | 500 nA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 900 Ω | 4.5 kΩ | 91 V | 132 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/117 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF | not_compliant | DO-213AA | 2 | EAR99 | 8541.10.00.50 | ||
|
JAN1N987BUR-1
Defense Logistics Agency
|
Check for Price | Active | 1 mA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | MIL-19500 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | MELF-2 | unknown |