Filter Your Search
1 - 6 of 6 results
|
JAN2N686
Intersil Corporation
|
Check for Price | Obsolete | 2 V | 16 kA | 5.5 mA | 50 mA | 30 mA | 250 V | SCR | 3 V | 150 A | 125 °C | -60 °C | NO | INTERSIL CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
JAN2N686
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2 V | 16 kA | 5.5 mA | 50 mA | 30 mA | 250 V | SCR | 3 V | 150 A | 125 °C | -60 °C | NO | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||
|
JAN2N686
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 250 V | SCR | SINGLE | 250 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | MIL-19500/108G | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD OVER NICKEL | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | TO-208AA | TO-48, TO-208, 2 PIN | 3 | 8541.30.00.80 | ||||||||||||
|
JAN2N686
Semitronics Corp
|
Check for Price | Active | 16 kA | 5.5 mA | 50 mA | 40 mA | 250 V | 25 A | SCR | SINGLE | 3 V | 150 A | 250 V | TO-48 | O-MUPM-D2 | Qualified | MIL-19500/108 | 125 °C | -60 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | TO-48 | HERMETIC SEALED PACKAGE-2 | 2 | 8541.30.00.80 | |||||||
|
JAN2N686
Defense Logistics Agency
|
Check for Price | Active | 80 mA | 250 V | SCR | SINGLE | 250 V | TO-208AA | O-MUPM-D2 | Qualified | MIL-19500/108G | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DEFENSE LOGISTICS AGENCY | unknown | TO-48, TO-208, 2 PIN | ||||||||||||||||||||
|
JAN2N686E3
Microsemi Corporation
|
Check for Price | Active | MICROSEMI CORP-LAWRENCE | unknown |