Filter Your Search
1 - 4 of 4 results
|
JAN4N49A
TT Electronics OPTEK Technology
|
$33.9290 | No | Transferred | 40 mA | 200 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | ||||||||||||
|
JAN4N49A
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 200 % | 40 V | SINGLE | 9 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||
|
JAN4N49A
TT Electronics Resistors
|
Check for Price | Active | 40 mA | 200 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||||||||||||
|
JAN4N49A
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 200 % | HIGH RELIABILITY | 40 V | SINGLE | 9 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 20 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |