Filter Your Search
1 - 10 of 10 results
|
JANS1N5617
Microchip Technology Inc
|
$58.7202 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | compliant | ||||||||||||||||||
|
JANS1N5617US
Microchip Technology Inc
|
$67.5372 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||||||||
|
JANS1N5617US
Defense Logistics Agency
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | O-LELF-R2 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | ||||||||||||||||||||||
|
JANS1N5617
Microsemi Corporation
|
Check for Price | No | Transferred | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | not_compliant | DO-7 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||
|
JANS1N5617
Micross Components
|
Check for Price | No | Active | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 50 A | 1 | Qualified | E-XALF-W2 | e0 | MIL-19500 | DO-7 | 1 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSS COMPONENTS | unknown | ||||||||||||||
|
JANS1N5617
Semtech Corporation
|
Check for Price | No | No | Transferred | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 50 A | 1 | Qualified | E-XALF-W2 | e0 | MIL-19500 | DO-7 | 1 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | unknown | DO-7 | 2 | EAR99 | 8541.10.00.80 | ||||||||
|
JANS1N5617US
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 400 V | Qualified | E-LELF-R2 | e0 | MIL-19500 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF-1, 2 PIN | compliant | 2 | EAR99 | 8541.10.00.80 | |||||
|
JANS1N5617US
Microsemi Corporation
|
Check for Price | No | Transferred | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | not_compliant | 2 | EAR99 | 8541.10.00.80 | Microsemi Corporation | ||||||||||||||
|
JANS1N5617
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 400 V | Qualified | E-LALF-W2 | e0 | MIL-19500 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | DO-7 | 2 | EAR99 | 8541.10.00.80 | |||||
|
JANS1N5617
Defense Logistics Agency
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Qualified | O-LALF-W2 | MIL-19500/429J | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | unknown |