Filter Your Search
1 - 10 of 27,648 results
|
JANTX1N5811
Semtech Corporation
|
$0.2412 | No | Transferred | 1.7 A | 875 mV | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SUPER FAST SOFT RECOVERY | 125 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/477 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, G112, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | SEMTECH | |||||||||||||||||||||
|
JANTX1N4454-1
Microsemi Corporation
|
$0.9565 | No | No | Transferred | 200 mA | 1 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 1 A | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/144 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||||||||||||||||||||
|
JANTX1N4463.TR
Semtech Corporation
|
$1.0000 | Transferred | 31 mA | 500 nA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 400 Ω | 4.92 V | 5.33 mV/°C | 5 % | O-XALF-W2 | MIL-PRF-19500 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||||||||||||
|
JANTX1N6643
Semtech Corporation
|
$1.0000 | Transferred | 300 mA | 1.2 V | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XALF-W2 | MIL-19500/578E | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | SIMILAR TO DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 | DO-35 | |||||||||||||||||||||||||||
|
JANTX1N4472US.TR
Semtech Corporation
|
$1.0000 | Transferred | ZENER DIODE | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
JANTX1N6120US.TR
Semtech Corporation
|
$1.0000 | Transferred | 56.2 V | 1 µA | 1.5 W | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | AVALANCHE | 500 W | 29.7 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||||||||||||||||
|
JANTX1N6103AUS.TR
Semtech Corporation
|
$1.0000 | Transferred | 11.2 V | 50 µA | 1.5 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.7 V | 1 | AVALANCHE | 500 W | 5.7 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||||||||||||||||
|
JANTX1N6107AUS.TR
Semtech Corporation
|
$1.0000 | Transferred | 15.6 V | 20 µA | 1.5 W | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.4 V | 1 | AVALANCHE | 500 W | 8.4 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||||||||||||||||
|
JANTX1N3644
Semtech Corporation
|
$1.0000 | Transferred | 250 mA | 5 V | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | 14 A | 1 | Qualified | O-XALF-W2 | MIL-19500/279 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | G12, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 | G12 | ||||||||||||||||||||||||||
|
JANTX1N6111AUS.TR
Semtech Corporation
|
$1.0000 | Transferred | 22.3 V | 20 µA | 1.5 W | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12.2 V | 1 | AVALANCHE | 500 W | 12.2 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 |