Filter Your Search
1 - 10 of 400 results
|
JANTX1N5314UR-1
Microchip Technology Inc
|
$24.6974 | No | Active | 2.9 V | 4.7 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, LL41, MELF-2 | compliant | |||||||
|
JANTX1N5314UR-1/TR
Microchip Technology Inc
|
$24.8630 | Active | 2.9 V | 4.7 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||
|
JANTX1N5307-1
MACOM
|
$25.4846 | Yes | Transferred | 2 V | 2.4 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | MACOM | |||||||
|
JANTX1N5310-1
MACOM
|
$25.4846 | Yes | Transferred | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | MACOM | ||||||
|
JANTX1N5313UR-1
MACOM
|
$27.6881 | Yes | Transferred | 2.75 V | 4.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-XELF-R2 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
JANTX1N5307UR-1
MACOM
|
$27.6881 | Yes | Transferred | 2 V | 2.4 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-XELF-R2 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
JANTX1N5309UR-1
MACOM
|
$27.6881 | Yes | Transferred | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-XELF-R2 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
JANTX1N5312UR-1
MACOM
|
$27.6881 | Yes | Transferred | 2.6 V | 3.9 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-XELF-R2 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
JANTX1N5310UR-1
MACOM
|
$27.6881 | Yes | Transferred | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-LELF-R2 | MIL-19500 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | MELF-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
JANTX1N5311UR-1
MACOM
|
$27.6881 | Yes | Transferred | 2.5 V | 3.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-XELF-R2 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 |