Filter Your Search
1 - 10 of 30 results
|
JANTX1N6133A
Microchip Technology Inc
|
$16.4230 | No | Active | 3 W | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | 125 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JANTX1N6133US
Microchip Technology Inc
|
$16.6530 | No | Active | 187.7 V | 1 µA | 2 W | SILICON | 117.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 98.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 98.8 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||
|
JANTX1N6133
Microchip Technology Inc
|
$17.6178 | No | Active | 3 W | SILICON | 117.325 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
JANTX1N6133AUS
Microchip Technology Inc
|
$18.0637 | No | Active | 178.8 V | 1 µA | 2 W | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 98.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 98.8 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||
|
JANTX1N6133A
Semtech Corporation
|
$24.9500 | Transferred | 179 V | 1.5 W | 130 V | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 98.8 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
JANTX1N6133US
Semtech Corporation
|
$26.0600 | Transferred | 178.8 V | 1.5 W | 130 V | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 98 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N6133
Semtech Corporation
|
$49.4498 | Transferred | 187.74 V | 1 µA | 1.5 W | 130 V | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 98.8 V | 1 | ZENER | LOW IMPEDANCE | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
JANTX1N6133A
Sensitron Semiconductors
|
Check for Price | Active | 178.8 V | 1 µA | SILICON | 123.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 98.8 V | 1 | AVALANCHE | 500 W | Qualified | O-LALF-W2 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANTX1N6133
Micross Components
|
Check for Price | Active | 187.74 V | 1 µA | 1.5 W | 130 V | SILICON | 117 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 98.8 V | 1 | ZENER | LOW IMPEDANCE | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | unknown | HERMETIC SEALED PACKAGE-2 | |||||||||||
|
JANTX1N6133US
Sensitron Semiconductors
|
Check for Price | Active | 178.8 V | 130 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 98.8 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 |