Filter Your Search
1 - 10 of 35 results
|
JANTX1N6312
Microchip Technology Inc
|
$17.7542 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-XALF-W2 | e0 | MIL-19500/533F | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||||||||
|
JANTX1N6312C
Microchip Technology Inc
|
$32.7975 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Qualified | O-XALF-W2 | e0 | MIL-19500/533F | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||||||||
|
JANTX1N6312D
Microchip Technology Inc
|
$40.9954 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Qualified | O-XALF-W2 | e0 | MIL-19500/533F | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||||||||
|
JANTX1N6312US
Microchip Technology Inc
|
$44.2138 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-XELF-R2 | e0 | MIL-19500/533F | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
JANTX1N6312CUS
Microchip Technology Inc
|
$45.8182 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Qualified | O-XELF-R2 | e0 | MIL-19500/533F | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
JANTX1N6312DUS
Microchip Technology Inc
|
$57.2828 | No | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Qualified | O-XELF-R2 | e0 | MIL-19500/533F | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
JANTX1N6312UBCAD
VPT Components
|
Check for Price | No | Active | 20 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 27 Ω | 1.4 kΩ | 1 V | -2.31 mV/°C | 1 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||
|
JANTX1N6312
VPT Components
|
Check for Price | No | Active | 20 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 27 Ω | 1.4 kΩ | 1 V | -2.31 mV/°C | 5 % | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | VPT COMPONENTS | compliant | |||||
|
JANTX1N6312UBDC
VPT Components
|
Check for Price | No | Active | 20 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | ZENER | HIGH RELIABILITY | 27 Ω | 1.4 kΩ | 1 V | -2.31 mV/°C | 2 % | R-CDSO-N3 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||
|
JANTX1N6312US
VPT Components
|
Check for Price | No | Active | 20 mA | 5 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 27 Ω | 1.4 kΩ | 1 V | -2.31 mV/°C | 5 % | Qualified | O-LELF-R2 | e0 | MIL-PRF-19500; MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | MELF-2 | unknown | EAR99 | 8541.10.00.50 |