Filter Your Search
1 - 10 of 23 results
|
JANTX1N6490D
Defense Logistics Agency
|
Check for Price | Active | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Qualified | O-LALF-W2 | MIL-19500/406F | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | unknown | |||||||||||||||||||
|
JANTX1N6490
Microchip Technology Inc
|
Check for Price | No | Active | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||
|
JANTX1N6490C
Microsemi Corporation
|
Check for Price | No | No | Transferred | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N6490USD
Microsemi Corporation
|
Check for Price | No | Obsolete | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | compliant | 2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANTX1N6490
Defense Logistics Agency
|
Check for Price | Active | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | MIL-19500/406F | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | unknown | |||||||||||||||||||
|
JANTX1N6490D
Microsemi Corporation
|
Check for Price | No | No | Transferred | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N6490CUS
Defense Logistics Agency
|
Check for Price | Active | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Qualified | O-LELF-R2 | MIL-19500/406F | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED, GLASS, D-5A, 2 PIN | unknown | |||||||||||||||||||
|
JANTX1N6490/TR
Microchip Technology Inc
|
Check for Price | No | Active | 49 mA | 1 µA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 7 Ω | 500 Ω | 1 V | 5 % | O-LALF-W2 | e0 | MIL-PRF-19500; MIL-STD-750 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||
|
JANTX1N6490DUS
Microsemi Corporation
|
Check for Price | No | No | Transferred | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/406F | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5A, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
JANTX1N6490US
Microsemi Corporation
|
Check for Price | No | Transferred | 49 mA | 1.5 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown |