Filter Your Search
1 - 10 of 42 results
|
JANTX1N6643
Microchip Technology Inc
|
$7.3961 | No | Active | 300 mA | 1.2 V | 6 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | ULTRA FAST RECOVERY | 2.5 A | 1 | 50 V | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-35, 2 PIN | compliant | ||||||||||
|
JANTX1N6643U
Microchip Technology Inc
|
$7.7644 | No | Active | 300 mA | 1.2 V | 6 ns | 500 nA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACEMOUNT PACKAGE-2 | compliant | Microchip | ||||||||
|
JANTX1N6643US
Microchip Technology Inc
|
$8.6300 | No | Active | 300 mA | 1.2 V | 6 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 2.5 A | 1 | Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | SURFACEMOUNT PACKAGE-2 | compliant | Microchip | |||||||||
|
JANTX1N6643US
Semtech Corporation
|
$18.0300 | Transferred | 300 mA | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | SURFACEMOUNT PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
JANTX1N6643
Semtech Corporation
|
$19.1700 | Transferred | 300 mA | 1.2 V | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XALF-W2 | MIL-19500/578E | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | SIMILAR TO DO-35, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.70 | DO-35 | |||||||||||||
|
JANTX1N6643U
Compensated Devices Inc
|
Check for Price | Transferred | 300 mA | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Not Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | SURFACEMOUNT PACKAGE-2 | unknown | ||||||||||||||||||
|
JANTX1N6643US
Sensitron Semiconductors
|
Check for Price | Active | 300 mA | 1.2 V | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Qualified | O-XELF-R2 | MIL-19500/578E | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | SURFACEMOUNT PACKAGE-2 | compliant | 2 | EAR99 | 8541.10.00.70 | |||||||||||||
|
JANTX1N6643US
Micross Components
|
Check for Price | Active | 300 mA | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | 1 | Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROSS COMPONENTS | SURFACEMOUNT PACKAGE-2 | unknown | |||||||||||||||||||
|
JANTX1N6643
Defense Logistics Agency
|
Check for Price | Active | 300 mA | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 1 | Qualified | O-XALF-W2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | SIMILAR TO DO-35, 2 PIN | unknown | ||||||||||||||||||
|
JANTX1N6643U
Microsemi Corporation
|
Check for Price | No | No | Transferred | 300 mA | 1.2 V | 6 ns | 500 nA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 2.5 A | 1 | Not Qualified | O-XELF-R2 | e0 | MIL-19500/578E | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | SURFACEMOUNT PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.70 |