Filter Your Search
1 - 10 of 13 results
|
JANTXV1N6461
Microchip Technology Inc
|
$14.1427 | No | Active | 2.5 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/551 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JANTXV1N6461US
Microchip Technology Inc
|
$16.6280 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | SURFACE MOUNT PACKAGE-2 | Microchip | ||||||||||||||
|
JANTXV1N6461
Microsemi Corporation
|
$19.3874 | No | No | Transferred | 2.5 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 500 W | Not Qualified | O-LALF-W2 | e0 | MIL-19500/551 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
JANTXV1N6461US
Semtech Corporation
|
$23.1544 | Transferred | 9 V | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | SURFACE MOUNT PACKAGE-2 | SEMTECH | EAR99 | 8541.10.00.50 | 2 | |||||||||||||
|
JANTXV1N6461
Semtech Corporation
|
$49.9646 | Transferred | 9 V | 3 W | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | MIL-19500/551 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | EAR99 | 8541.10.00.50 | 2 | |||||||||
|
JANTXV1N6461
Defense Logistics Agency
|
Check for Price | Active | 2.5 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/551 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||
|
JANTXV1N6461US
Defense Logistics Agency
|
Check for Price | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | SURFACE MOUNT PACKAGE-2 | ||||||||||||||||||
|
JANTXV1N6461
Semicon Components Inc
|
Check for Price | No | Obsolete | 9 V | 2.5 W | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 500 W | Not Qualified | O-LALF-W2 | e0 | MIL-19500/551 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTXV1N6461A
Semtech Corporation
|
Check for Price | Obsolete | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XALF-W2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
JANTXV1N6461AUS
Semtech Corporation
|
Check for Price | Obsolete | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XELF-R2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | O-XELF-R2 | EAR99 | 8541.10.00.50 | 2 |