Filter Your Search
1 - 10 of 15 results
|
JANTXV1N6462
Microchip Technology Inc
|
$14.1427 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JANTXV1N6462US
Microchip Technology Inc
|
$16.2587 | No | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | SURFACE MOUNT PACKAGE-2 | ||||||||||||||
|
JANTXV1N6462
Semtech Corporation
|
$28.9400 | Transferred | 11 V | 3 W | 6.5 V | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | MIL-19500/551 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
JANTXV1N6462US
Semtech Corporation
|
$37.2200 | Transferred | 11 V | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||
|
JANTXV1N6462US
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XELF-R2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTXV1N6462US
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 11 V | 5 W | SILICON | 6.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | METALLURGICALLY BODED | 500 W | Not Qualified | O-MELF-R2 | e0 | MIL-19500/551 | ISOLATED | 2 | METAL | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown | ||||||||||||
|
JANTXV1N6462
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 11 V | 2.5 W | 6.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XALF-W2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | |||||||||||||
|
JANTXV1N6462
Defense Logistics Agency
|
Check for Price | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||
|
JANTXV1N6462US
Defense Logistics Agency
|
Check for Price | Active | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 500 W | Qualified | O-XELF-R2 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | SURFACE MOUNT PACKAGE-2 | |||||||||||||||||
|
JANTXV1N6462
Microsemi Corporation
|
Check for Price | No | No | Transferred | 2.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6 V | 1 | AVALANCHE | 500 W | Not Qualified | O-XALF-W2 | e0 | MIL-19500/551C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | 2 | EAR99 | 8541.10.00.50 | E PACKAGE |