Filter Your Search
1 - 10 of 11 results
|
JANTXV1N6472
Microchip Technology Inc
|
$15.2525 | No | Active | 3 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
JANTXV1N6472US
Microchip Technology Inc
|
$17.3686 | No | Active | 3 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | ||||||||||||
|
JANTXV1N6472US
Defense Logistics Agency
|
Check for Price | Active | 3 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | GLASS PACKAGE-2 | |||||||||||||||
|
JANTXV1N6472
Micross Components
|
Check for Price | Active | 26.5 V | 16 V | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/552 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||
|
JANTXV1N6472US
Micross Components
|
Check for Price | Active | 26.5 V | 3 W | 16.4 V | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | MICROSS COMPONENTS | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||
|
JANTXV1N6472
Semtech Corporation
|
Check for Price | Transferred | 26.5 V | 16 V | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/552 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
JANTXV1N6472
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
JANTXV1N6472US
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | MELF | |||||||
|
JANTXV1N6472US
Semtech Corporation
|
Check for Price | Transferred | 26.5 V | 3 W | 16.4 V | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
JANTXV1N6472
Semicon Components Inc
|
Check for Price | No | Obsolete | 26.5 V | 3 W | 16 V | SILICON | 16.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 |