Filter Your Search
1 - 10 of 30 results
|
|
JCH1048S05
XP Power
|
$24.5306 | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | Module-5 | Compliant | EAR99 | |||||||||||||
|
|
JCH1048S15
XP Power
|
$25.3882 | Active | 48 V | 15 V | 72 V | 36 V | 14.85 V | 15.15 V | 666 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9.99 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | DMA, | Compliant | EAR99 | ||||
|
|
JCH1024S3V3
XP Power
|
$25.3882 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 2 A | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 6.6 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | DMA, | Compliant | EAR99 | |||
|
|
JCH1048S3V3
XP Power
|
$25.3882 | Active | 48 V | 3.3 V | 72 V | 36 V | 3.267 V | 3.333 V | 2 A | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 6.6 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | , | Compliant | EAR99 | ||||
|
|
JCH1012S12
XP Power
|
$25.4537 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 833 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9.996 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | DMA, | Compliant | EAR99 | |||
|
|
JCH1012S3V3
XP Power
|
$25.8879 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 6.6 W | R-XDMA-P5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | DMA, | Compliant | EAR99 | |||||||||||||
|
|
JCH1024S15
XP Power
|
$26.0827 | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 666 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9.99 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | , | Compliant | EAR99 | ||||
|
|
JCH1024S12
XP Power
|
$26.0943 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 833 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9.996 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | DMA, | Compliant | EAR99 | |||
|
|
JCH1012S15
XP Power
|
$26.2347 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 666 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9.99 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | Module-5 | Compliant | EAR99 | |||
|
|
JCH1024D12
XP Power
|
$27.2857 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | 200 kHz | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9.984 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | DMA, | Compliant | EAR99 |