Filter Your Search
1 - 7 of 7 results
|
JL82599ESSR1VM
Intel Corporation
|
Check for Price | End Of Life | SERIAL IO/COMMUNICATION CONTROLLER, LAN | INTEL CORP | compliant | 8542.31.00.01 | 2018-07-27 | ||||||||||||||||||||||||||||||||||||||||||
|
JL82599ES/SLGWF
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 1.2,3.3 V | S-PBGA-B576 | Not Qualified | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | unknown | BGA, BGA576,24X24,40 | |||||||||||||||||||||||||||||
|
JL82599ESSLGWF
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | S-PBGA-B576 | Not Qualified | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
JL82599ESSLGWE
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | S-PBGA-B576 | Not Qualified | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
JL82599ES
Intel Corporation
|
Check for Price | Yes | Yes | End Of Life | PCI; USB | 1250 MBps | 25 MHz | YES | 1.2 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO REQUIRES 3.3V | YES | MIL STD 1553 | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 1 | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B576 | Not Qualified | e1 | 70 °C | 245 | 40 | 576 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.755 mm | 25 mm | 25 mm | INTEL CORP | compliant | 8542.31.00.01 | BGA, | BGA | 576 | |||||
|
JL82599ES/SLGWE
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 1.2,3.3 V | S-PBGA-B576 | Not Qualified | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | INTEL CORP | unknown | BGA, BGA576,24X24,40 | |||||||||||||||||||||||||||||
|
JL82599ESSR1VN
Intel Corporation
|
Check for Price | End Of Life | SERIAL IO/COMMUNICATION CONTROLLER, LAN | INTEL CORP | compliant | 8542.31.00.01 | 2018-07-27 |