Filter Your Search
1 - 10 of 693 results
|
O160.0-JO75-B-2.5-1
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 160 MHz | 50 % | 15 pF | 2.5 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O1.0-JO75-A-3.3-1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 1 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.4mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, METAL CERAMIC PACKAGE-4 | ||||||||
|
O165.0-JO75-B-3.3-1-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 165 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO A... more | 3 ns | NO | 3 ns | 60 mA | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | SMD, 4 PIN | |||||||
|
O0.032768-JO75-B-3.3-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kHz | 50 % | 30 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 6 ns | NO | 1 MHz | 12 kHz | 6 ns | 16 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.4mm | JAUCH QUARTZ GMBH | compliant | Clock | DILCC4,.2,200 | ||
|
O0.032768-JO75-B-3.3-1
Jauch Quartz America
|
Check for Price | No | Not Recommended | 32.768 kHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 6 ns | NO | 1 MHz | 12 kHz | 6 ns | 10 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.5mm x 5.0mm x 1.4mm | JAUCH QUARTZ GMBH | compliant | Clock | METAL CERAMIC PACKAGE-4 | |||||
|
O2.0-JO75-A-2.8-1-T2
Jauch Quartz America
|
Check for Price | Obsolete | 2 MHz | 100 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | 6 ns | NO | 6 ns | 7 mA | 3.08 V | 2.52 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O100.0-JO75-B-3.3-1-T1
Jauch Quartz America
|
Check for Price | No | No | Not Recommended | 100 MHz | 50 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||
|
O0.012-JO75-A-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 12 kHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.4mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, METAL CERAMIC PACKAGE-4 | ||||||||
|
O40.0-JO75-B-3.3-2
Jauch Quartz America
|
Check for Price | Not Recommended | 40 MHz | 50 % | 30 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC/METAL | DILCC4,.2,200 | YES | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | unknown | Clock | DILCC4,.2,200 | |||||||||
|
O1.8-JO75-D-5.0-1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 1.8 MHz | 20 % | 15 pF | 5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.8mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN |