Filter Your Search
1 - 3 of 3 results
|
JS-1254-05
Central Components Manufacturing
|
Check for Price | Yes | Active | 5 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.276 inch | CENTRAL COMPONENTS MANUFACTURING | compliant | ||
|
JS-1254-05-TN
Central Components Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.112 inch | 0.17 inch | 0.276 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||
|
JS-1254-05-GD
Central Components Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.112 inch | 0.17 inch | 0.276 inch | CENTRAL COMPONENTS MANUFACTURING | unknown |