Filter Your Search
1 - 2 of 2 results
|
JS-1261-05
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | PACKAGE 1000PCS TAPE & REEL | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.26 inch | 0.549 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
JS-1261-05
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -25 °C | 85 °C | FITTING NAIL | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.197 inch | 0.26 inch | 0.549 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |