Filter Your Search
1 - 2 of 2 results
|
JS28F128M29EWLA
Micron Technology Inc
|
$1.8600 | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 75 ns | FLASH | UNIFORM BLOCK | 8 | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 120 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 75 ns | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP-56 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||
|
JS28F128M29EWHF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 128K | 8MX16 | 3 V | 75 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 120 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 75 ns | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | 3A991.B.1.A | 8542.32.00.51 | Micron |