Filter Your Search
1 - 1 of 1 results
|
JS28F128P33BF70A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | 2 mA | 28 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | 70 ns | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP-56 | compliant | EAR99 | 8542.32.00.51 | Micron |