Filter Your Search
1 - 10 of 882 results
|
WCR1206-R005JI
TT Electronics Welwyn Components
|
$0.0069 | Yes | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RC0805JR-070RP
YAGEO Corporation
|
$0.0181 | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED CURRENT: 2A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RCA04020000ZSED
Vishay Dale
|
$0.0301 | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||
|
SFR25000Z0000ZA500
Vishay BCcomponents
|
$0.0408 | Yes | Yes | Obsolete | 400 mW | THROUGH HOLE MOUNT | Axial | JUMPER | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | |||||||
|
SFR25000Z0000ZR500
Vishay BCcomponents
|
$0.0408 | Yes | Yes | Obsolete | 400 mW | THROUGH HOLE MOUNT | Axial | JUMPER | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | |||||||
|
WCR0805-R005JI
TT Electronics Welwyn Components
|
$0.0599 | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1.5A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
SFR25000Z0000ZA100
Vishay BCcomponents
|
$0.0673 | Yes | Yes | Obsolete | 400 mW | THROUGH HOLE MOUNT | Axial | JUMPER | METAL FILM | 70 °C | NO | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | Vishay | |||||||
|
MCT06030Z0000ZP500
Vishay Beyschlag
|
$0.0815 | Yes | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 1A | 70 °C | YES | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
MCS04020Z0000ZE000
Vishay Beyschlag
|
$0.0905 | Yes | Yes | Active | 63 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 0.63A | 70 °C | YES | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
MCT0603MZ0000ZP500
Vishay Beyschlag
|
$0.1131 | Yes | Yes | Active | 210 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | ANTI-SULFUR, RATED CURRENT: 1A | 70 °C | YES | e3 | AEC-Q200; CECC40401-801 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Vishay |