Filter Your Search
1 - 2 of 2 results
|
JWT100-522/A
TDK-Lambda Corporation
|
$215.1723 | Yes | Transferred | 5 V | 265 V | 85 V | 13 A | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 92 mm | 203 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||
|
JWT100-522/A
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 13 A | 3 | NO | YES | it also has 12V, -12V, OUTPUTS | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 72 % | 0.001 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.04242 Vrms | HYBRID | COMMERCIAL | 100 W | R-XXMA-X9 | CE, CSA, EN, IEC, UL | 65 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | TDK | PACKAGE-9 |