Filter Your Search
1 - 10 of 200 results
|
K104K10X7RF5UL2
Vishay Intertechnologies
|
$0.0500 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 10 % | RECTANGULAR PACKAGE | 10 % | 50 V | X7R | 15% ppm/°C | 2.5 mm | 2.3 mm | ||
|
K104K10X7RF5UH5
Vishay Intertechnologies
|
$0.0572 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 10 % | RECTANGULAR PACKAGE | 10 % | 50 V | X7R | 15% ppm/°C | 5 mm | 2.3 mm | ||
|
K104K10X7RF53H5
Vishay Intertechnologies
|
$0.0669 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 10 % | RECTANGULAR PACKAGE | 10 % | 50 V | X7R | 15% ppm/°C | 5 mm | 2.3 mm | ||
|
K104M15X7RF53K2
Vishay Intertechnologies
|
$0.0681 | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 20 % | 20 % | 50 V | X7R | 15% ppm/°C | 2.5 mm | 2.6 mm | ||||
|
K104K15X7RF53K2
Vishay Intertechnologies
|
$0.0723 | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 10 % | 10 % | 50 V | X7R | 15% ppm/°C | 2.5 mm | 2.6 mm | ||||
|
K104K10X7RF53L2
Vishay Intertechnologies
|
$0.0814 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 10 % | RECTANGULAR PACKAGE | 10 % | 50 V | X7R | 15% ppm/°C | 2.5 mm | 2.3 mm | ||
|
K104Z10Y5VF5TH5
Vishay Intertechnologies
|
$0.0970 | Yes | Yes | Obsolete | NO | e3 | IEC60384-9 | 85 °C | -30 °C | 2 | Radial | TR, 14 INCH | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 20 % | RECTANGULAR PACKAGE | 80 % | 50 V | Y5V | -82/+22% ppm/°C | 5 mm | 2.3 mm | ||
|
K104M20X7RH53L2
Vishay Intertechnologies
|
$0.1564 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 nF | CERAMIC CAPACITOR | CERAMIC | 5 mm | 5 mm | THROUGH HOLE MOUNT | Yes | 20 % | RECTANGULAR PACKAGE | 20 % | 100 V | X7R | 15% ppm/°C | 2.5 mm | 3.2 mm | ||
|
K104K15X7RF5TH5R
Vishay Intertechnologies
|
$0.1612 | Yes | Active | e3 | 2 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | CERAMIC CAPACITOR | CERAMIC | ||||||||||||||||||||||||
|
K104K15X0UF53H5H
Vishay Intertechnologies
|
$0.2142 | Yes | Active | 2 | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CERAMIC CAPACITOR | CERAMIC |