Filter Your Search
1 - 10 of 169 results
|
K3500GB-1.0MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
K3500GCS-FREQ2
MtronPTI
|
Check for Price | Obsolete | 100 % | 30 pF | 3.3 V | CMOS | 10 ns | NO | 125 MHz | 80.001 MHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 5.5mm | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||||||
|
K3500GCM-125.000MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 100 % | 30 pF | 3.3 V | CMOS | 10 ns | NO | 10 ns | 30 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 4 | DIP4,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||||
|
K3503FT520
IXYS Corporation
|
Check for Price | No | No | Obsolete | Not Qualified | O-CXDB-X3 | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | SINGLE | 600 mA | 1 | 6.898 kA | 5.2 kV | 5.2 kV | SCR | |||||||||||||||||||||||||
|
K3500GBSM-125.0MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
K3500GA-125.000MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 25 % | 30 pF | 3.3 V | CMOS | 10 ns | NO | 10 ns | 30 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 4 | DIP4,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||||
|
K3500GDME-125.000MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 20 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 4 | DIP4,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
K3500GCSME-125.0MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
MK350PL48-1.000MHZ
MMD
|
Check for Price | Transferred | 1 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; BULK | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.732mm x 10.16mm x 6.096mm | MMD COMPONENTS | compliant | Clock | SMD, 6 PIN | |||||||||||||||||||||||||||
|
K3500GC-1.000MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 100 % | 50 pF | 3.3 V | CMOS | 10 ns | NO | 10 ns | 30 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 4 | DIP4,.3 | NO | 12.7mm x 12.7mm x 6.3mm | MTRONPTI | unknown | Clock |