Filter Your Search
1 - 10 of 12 results
|
K11-B25S-N30
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25P-N30
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25P-NJ15
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25P-N
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25S-NJ15
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25S-N15
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25S-NJ30
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25P-NJ30
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25S-NJ
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||
|
K11-B25S-N
Kycon Inc
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.33 inch | 2.084 inch | 0.148 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |